TFP401APZP, Video Decoder, 100-Pin HTQFP

RS Stock No.: 922-2785Brand: Texas InstrumentsManufacturers Part No.: TFP401APZP
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments

€ 567.00

€ 6.30 Each (In a Tray of 90) (Exc. Vat)

€ 686.07

€ 7.623 Each (In a Tray of 90) (inc. VAT)

TFP401APZP, Video Decoder, 100-Pin HTQFP
sticker-462

€ 567.00

€ 6.30 Each (In a Tray of 90) (Exc. Vat)

€ 686.07

€ 7.623 Each (In a Tray of 90) (inc. VAT)

TFP401APZP, Video Decoder, 100-Pin HTQFP

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

100

Typical Operating Supply Voltage

3.3 V

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Display & Imaging SerDes, PanelBus (DVI), Texas Instruments

Video, Texas Instruments