Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75453BD

RS Stock No.: 145-5989Brand: Texas InstrumentsManufacturers Part No.: SN75453BD
brand-logo
View all in Peripheral Drivers

Technical Document

Specifications

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

68 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 20.38

€ 0.272 Each (In a Tube of 75) (Exc. Vat)

€ 24.66

€ 0.329 Each (In a Tube of 75) (inc. VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75453BD
sticker-462

€ 20.38

€ 0.272 Each (In a Tube of 75) (Exc. Vat)

€ 24.66

€ 0.329 Each (In a Tube of 75) (inc. VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75453BD
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

68 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in