Texas Instruments SN74AVCH4T245PWR, Voltage Level Translator Bus Transceiver 1, 16-Pin TSSOP

RS Stock No.: 825-3451PBrand: Texas InstrumentsManufacturers Part No.: SN74AVCH4T245PWR
brand-logo
View all in Translator ICs

Technical Document

Specifications

Logic Family

AVCH

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

1

Output Type

3 State

Pin Count

16

Logic Function

Bus Transceiver

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

10.3 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Product details

74AVCH Family, Texas Instruments

74AVCH Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18.00

Each (Supplied on a Reel) (Exc. Vat)

€ 21.78

Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVCH4T245PWR, Voltage Level Translator Bus Transceiver 1, 16-Pin TSSOP
Select packaging type
sticker-462

€ 18.00

Each (Supplied on a Reel) (Exc. Vat)

€ 21.78

Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN74AVCH4T245PWR, Voltage Level Translator Bus Transceiver 1, 16-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

AVCH

Mounting Type

Surface Mount

Package Type

TSSOP

Number of Elements per Chip

1

Output Type

3 State

Pin Count

16

Logic Function

Bus Transceiver

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

10.3 ns@ 15 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Product details

74AVCH Family, Texas Instruments

74AVCH Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more