Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.7 ns @ 5 V
Height
2.59mm
Dimensions
15.88 x 7.49 x 2.59mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
15.88mm
Maximum Operating Supply Voltage
5.5 V
Width
7.49mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
€ 4.47
€ 0.894 Each (Supplied in a Tube) (Exc. Vat)
€ 5.41
€ 1.082 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5

€ 4.47
€ 0.894 Each (Supplied in a Tube) (Exc. Vat)
€ 5.41
€ 1.082 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
ABT
Logic Function
Bus Transceiver
Number of Elements per Chip
2
Number of Channels per Chip
16
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Input Level
TTL
Output Level
TTL
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
64mA
Maximum Propagation Delay Time @ Maximum CL
3.7 ns @ 5 V
Height
2.59mm
Dimensions
15.88 x 7.49 x 2.59mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
15.88mm
Maximum Operating Supply Voltage
5.5 V
Width
7.49mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL