Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
16
IC Type
Transmitter IC
Transmission Data Rate
630Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
64
Dimensions
17 x 6.1 x 1.15mm
Height
1.15mm
Length
17mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
6.1mm
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 117.32
€ 9.02 Each (Supplied in a Tube) (Exc. Vat)
€ 141.96
€ 10.92 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
13

€ 117.32
€ 9.02 Each (Supplied in a Tube) (Exc. Vat)
€ 141.96
€ 10.92 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
13

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
16
IC Type
Transmitter IC
Transmission Data Rate
630Mbps
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
64
Dimensions
17 x 6.1 x 1.15mm
Height
1.15mm
Length
17mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
6.1mm
Minimum Operating Supply Voltage
3 V
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.