Texas Instruments PTH04000WAH, DC-DC Power Supply Module 5 V Input, 3.6 V Output, 6-Pin, DIP Module

RS kodas: 661-7815Gamintojas: Texas InstrumentsGamintojo kodas: PTH04000WAH
brand-logo

Techniniai dokumentai

Specifikacijos

Number of Outputs

1

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DIP Module

Kaiščių skaičius

6

Matmenys

18.92 x 12.57 x 8.25mm

Aukštis

8.25mm

Ilgis

18.92mm

Maximum Input Voltage

5 V

Maksimali darbinė temperatūra

+85 °C

Maximum Output Voltage

3.6 V

Minimum Output Voltage

0.9 V

Minimali darbinė temperatūra

-40 °C

Minimum Input Voltage

3.3 V

Plotis

12.57mm

Produkto aprašymas

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,30

€ 8,30 už 1 vnt. (be PVM)

€ 10,04

€ 10,04 už 1 vnt. (su PVM)

Texas Instruments PTH04000WAH, DC-DC Power Supply Module 5 V Input, 3.6 V Output, 6-Pin, DIP Module
Pasirinkite pakuotės tipą
sticker-462

€ 8,30

€ 8,30 už 1 vnt. (be PVM)

€ 10,04

€ 10,04 už 1 vnt. (su PVM)

Texas Instruments PTH04000WAH, DC-DC Power Supply Module 5 V Input, 3.6 V Output, 6-Pin, DIP Module

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Number of Outputs

1

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DIP Module

Kaiščių skaičius

6

Matmenys

18.92 x 12.57 x 8.25mm

Aukštis

8.25mm

Ilgis

18.92mm

Maximum Input Voltage

5 V

Maksimali darbinė temperatūra

+85 °C

Maximum Output Voltage

3.6 V

Minimum Output Voltage

0.9 V

Minimali darbinė temperatūra

-40 °C

Minimum Input Voltage

3.3 V

Plotis

12.57mm

Produkto aprašymas

Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments

Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more