Techniniai dokumentai
Specifikacijos
Markė
Texas InstrumentsAmplifier Type
Power
Tvirtinimo tipas
Surface Mount
Pakuotės tipas
D2PAK
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Kaiščių skaičius
8
Typical Single Supply Voltage
9 → 28 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V
Typical Slew Rate
10V/µs
Minimali darbinė temperatūra
-40 °C
Maksimali darbinė temperatūra
+85 °C
Rail to Rail
No
Typical Voltage Gain
98 dB
Typical Input Voltage Noise Density
90nV/√Hz
Aukštis
4.44mm
Matmenys
10.1 x 8.89 x 4.44mm
Ilgis
10.1mm
Plotis
8.89mm
Produkto aprašymas
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
€ 25,00
€ 25,00 už 1 vnt. (be PVM)
€ 30,25
€ 30,25 už 1 vnt. (su PVM)
Standartas
1

€ 25,00
€ 25,00 už 1 vnt. (be PVM)
€ 30,25
€ 30,25 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
Texas InstrumentsAmplifier Type
Power
Tvirtinimo tipas
Surface Mount
Pakuotės tipas
D2PAK
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Kaiščių skaičius
8
Typical Single Supply Voltage
9 → 28 V
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V
Typical Slew Rate
10V/µs
Minimali darbinė temperatūra
-40 °C
Maksimali darbinė temperatūra
+85 °C
Rail to Rail
No
Typical Voltage Gain
98 dB
Typical Input Voltage Noise Density
90nV/√Hz
Aukštis
4.44mm
Matmenys
10.1 x 8.89 x 4.44mm
Ilgis
10.1mm
Plotis
8.89mm
Produkto aprašymas
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.


