Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz 5-Pin, SOT-23

RS kodas: 504-5014Gamintojas: Texas InstrumentsGamintojo kodas: LM2731YMF/NOPB
brand-logo
Žiūrėti viską Stiprinimo keitikliai

Techniniai dokumentai

Specifikacijos

Regulator Function

Step Up

Number of Outputs

1

Maximum Input Voltage

14 V

Line Regulation

0.02 %/V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOT-23

Kaiščių skaičius

5

Output Type

Adjustable

Maximum Switching Frequency

600 kHz

Switching Regulator

Yes

Efficiency

85%

Matmenys

2.92 x 1.6 x 1.02mm

Aukštis

1.02mm

Minimali darbinė temperatūra

-40 °C

Minimum Input Voltage

2.7 V

Maksimali darbinė temperatūra

+125 °C

Ilgis

2.92mm

Plotis

1.6mm

Produkto aprašymas

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

€ 11,75

€ 2,35 Each (In a Pack of 5) (be PVM)

€ 14,22

€ 2,844 Each (In a Pack of 5) (su PVM)

Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz 5-Pin, SOT-23
Pasirinkite pakuotės tipą
sticker-462

€ 11,75

€ 2,35 Each (In a Pack of 5) (be PVM)

€ 14,22

€ 2,844 Each (In a Pack of 5) (su PVM)

Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz 5-Pin, SOT-23

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Pakuotė
5 - 20€ 2,35€ 11,75
25 - 45€ 2,25€ 11,25
50 - 120€ 2,00€ 10,00
125 - 245€ 1,80€ 9,00
250+€ 1,70€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Regulator Function

Step Up

Number of Outputs

1

Maximum Input Voltage

14 V

Line Regulation

0.02 %/V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOT-23

Kaiščių skaičius

5

Output Type

Adjustable

Maximum Switching Frequency

600 kHz

Switching Regulator

Yes

Efficiency

85%

Matmenys

2.92 x 1.6 x 1.02mm

Aukštis

1.02mm

Minimali darbinė temperatūra

-40 °C

Minimum Input Voltage

2.7 V

Maksimali darbinė temperatūra

+125 °C

Ilgis

2.92mm

Plotis

1.6mm

Produkto aprašymas

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina