Texas Instruments, LM2578AM/NOPB Step-Down Switching Regulator, 1-Channel 750mA Adjustable 8-Pin, SOIC

RS Stock No.: 460-702Brand: Texas InstrumentsManufacturers Part No.: LM2578AM/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

750mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

2 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

16 → 24 kHz

Package Type

SOIC

Switching Regulator

Yes

Line Regulation

0.01 %/V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Dimensions

4.9 x 3.9 x 1.45mm

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.00

€ 3.80 Each (In a Pack of 5) (Exc. Vat)

€ 22.99

€ 4.598 Each (In a Pack of 5) (inc. VAT)

Texas Instruments, LM2578AM/NOPB Step-Down Switching Regulator, 1-Channel 750mA Adjustable 8-Pin, SOIC
Select packaging type
sticker-462

€ 19.00

€ 3.80 Each (In a Pack of 5) (Exc. Vat)

€ 22.99

€ 4.598 Each (In a Pack of 5) (inc. VAT)

Texas Instruments, LM2578AM/NOPB Step-Down Switching Regulator, 1-Channel 750mA Adjustable 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20€ 3.80€ 19.00
25 - 45€ 3.60€ 18.00
50+€ 3.25€ 16.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

750mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

2 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

16 → 24 kHz

Package Type

SOIC

Switching Regulator

Yes

Line Regulation

0.01 %/V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Height

1.45mm

Dimensions

4.9 x 3.9 x 1.45mm

Product details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more