Texas Instruments, LM2575T-12/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

RS kodas: 533-8057Gamintojas: Texas InstrumentsGamintojo kodas: LM2575T-12/NOPB
brand-logo
Žiūrėti viską Buck keitiklis

Techniniai dokumentai

Specifikacijos

Maximum Output Current

1A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Kaiščių skaičius

5

Pakuotės tipas

TO-220

Switching Regulator

Yes

Minimali darbinė temperatūra

-40 °C

Aukštis

8.89mm

Efficiency

88%

Matmenys

10.16 x 4.7 x 8.89mm

Maksimali darbinė temperatūra

+125 °C

Ilgis

10.16mm

Plotis

4.7mm

Produkto aprašymas

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,25

€ 3,25 už 1 vnt. (be PVM)

€ 3,93

€ 3,93 už 1 vnt. (su PVM)

Texas Instruments, LM2575T-12/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220
Pasirinkite pakuotės tipą
sticker-462

€ 3,25

€ 3,25 už 1 vnt. (be PVM)

€ 3,93

€ 3,93 už 1 vnt. (su PVM)

Texas Instruments, LM2575T-12/NOPB Step-Down Switching Regulator, 1-Channel 1A 5-Pin, TO-220

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kaina
1 - 4€ 3,25
5 - 9€ 3,10
10 - 24€ 2,80
25 - 49€ 2,50
50+€ 2,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Current

1A

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Tvirtinimo tipas

Through Hole

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Kaiščių skaičius

5

Pakuotės tipas

TO-220

Switching Regulator

Yes

Minimali darbinė temperatūra

-40 °C

Aukštis

8.89mm

Efficiency

88%

Matmenys

10.16 x 4.7 x 8.89mm

Maksimali darbinė temperatūra

+125 °C

Ilgis

10.16mm

Plotis

4.7mm

Produkto aprašymas

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more