ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP

RS Stock No.: 866-0215Brand: Texas InstrumentsManufacturers Part No.: ISO124P
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±4.5 → ±18V

Isolation Mode Rejection

140dB

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

21.34 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Length

21.34mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 591.38

€ 23.655 Each (In a Tube of 25) (Exc. Vat)

€ 715.57

€ 28.623 Each (In a Tube of 25) (inc. VAT)

ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
sticker-462

€ 591.38

€ 23.655 Each (In a Tube of 25) (Exc. Vat)

€ 715.57

€ 28.623 Each (In a Tube of 25) (inc. VAT)

ISO124P Texas Instruments, Isolation Amplifier, 8-Pin PDIP
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±4.5 → ±18V

Isolation Mode Rejection

140dB

Number of Channels per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

21.34 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Length

21.34mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more