Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
26 ns @ 4.5 V
Maximum Operating Temperature
+125 °C
Length
12.8mm
Minimum Operating Temperature
-55 °C
Height
2.35mm
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Width
7.52mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 1.05
€ 1.05 Each (Exc. Vat)
€ 1.27
€ 1.27 Each (inc. VAT)
Standard
1

€ 1.05
€ 1.05 Each (Exc. Vat)
€ 1.27
€ 1.27 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 19 | € 1.05 |
| 20 - 49 | € 0.83 |
| 50 - 99 | € 0.81 |
| 100 - 249 | € 0.77 |
| 250+ | € 0.74 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Maximum Propagation Delay Time @ Maximum CL
26 ns @ 4.5 V
Maximum Operating Temperature
+125 °C
Length
12.8mm
Minimum Operating Temperature
-55 °C
Height
2.35mm
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5.5 V
Width
7.52mm
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


