Techniniai dokumentai
Specifikacijos
Markė
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
6
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Tvirtinimo tipas
Through Hole
Pakuotės tipas
PDIP
Kaiščių skaičius
16
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V
Matmenys
19.3 x 6.35 x 4.57mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Kilmės šalis
Malaysia
Produkto aprašymas
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
€ 23,28
€ 0,931 Each (In a Tube of 25) (be PVM)
€ 28,17
€ 1,127 Each (In a Tube of 25) (su PVM)
25

€ 23,28
€ 0,931 Each (In a Tube of 25) (be PVM)
€ 28,17
€ 1,127 Each (In a Tube of 25) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
25

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
6
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Tvirtinimo tipas
Through Hole
Pakuotės tipas
PDIP
Kaiščių skaičius
16
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V
Matmenys
19.3 x 6.35 x 4.57mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Kilmės šalis
Malaysia
Produkto aprašymas
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.