Texas Instruments CD4050BD, Hex-Channel Buffer, Converter, DTL, TTL, Non-Inverting, 16-Pin SOIC

RS kodas: 807-2365Gamintojas: Texas InstrumentsGamintojo kodas: CD4050BD
brand-logo
Žiūrėti viską Home

Techniniai dokumentai

Specifikacijos

Logic Family

4050

Logic Function

Buffer, Converter

Input Type

CMOS, Single Ended

Output Type

DTL, TTL

Polarity

Non-Inverting

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

16

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

48mA

Maximum Propagation Delay Time @ Maximum CL

140 ns@ 50 pF

Matmenys

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

-0.5 V

Propagation Delay Test Condition

50pF

Minimali darbinė temperatūra

-55 °C

Maksimali darbinė temperatūra

+125 °C

Ilgis

10mm

Aukštis

1.5mm

Plotis

4mm

Produkto aprašymas

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,32

€ 0,433 Each (In a Pack of 40) (be PVM)

€ 20,96

€ 0,524 Each (In a Pack of 40) (su PVM)

Texas Instruments CD4050BD, Hex-Channel Buffer, Converter, DTL, TTL, Non-Inverting, 16-Pin SOIC
sticker-462

€ 17,32

€ 0,433 Each (In a Pack of 40) (be PVM)

€ 20,96

€ 0,524 Each (In a Pack of 40) (su PVM)

Texas Instruments CD4050BD, Hex-Channel Buffer, Converter, DTL, TTL, Non-Inverting, 16-Pin SOIC

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Pakuotė
40 - 40€ 0,433€ 17,32
80 - 360€ 0,324€ 12,96
400 - 760€ 0,246€ 9,84
800 - 1560€ 0,217€ 8,68
1600+€ 0,189€ 7,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Logic Family

4050

Logic Function

Buffer, Converter

Input Type

CMOS, Single Ended

Output Type

DTL, TTL

Polarity

Non-Inverting

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

16

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

48mA

Maximum Propagation Delay Time @ Maximum CL

140 ns@ 50 pF

Matmenys

10 x 4 x 1.5mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

-0.5 V

Propagation Delay Test Condition

50pF

Minimali darbinė temperatūra

-55 °C

Maksimali darbinė temperatūra

+125 °C

Ilgis

10mm

Aukštis

1.5mm

Plotis

4mm

Produkto aprašymas

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more