Testo 175-H1 Temperature & Humidity Data Logger, USB, 2 Input Channel(s) - RS Calibration

RS Stock No.: 175-7295Brand: TestoManufacturers Part No.: 0572 1754
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-H1

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Maximum Temperature Measurement

+50 (TD) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±0.03 %RH

Battery Life

3 Years

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Type

AAA

Dimensions

149 x 53 x 27mm

Number Of Readings Per Channel

1000000

Country of Origin

China

Product details

testo 175H and 176H Series

Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.

Stock information temporarily unavailable.

€ 631.75

€ 631.75 Each (Exc. Vat)

€ 764.42

€ 764.42 Each (inc. VAT)

Testo 175-H1 Temperature & Humidity Data Logger, USB, 2 Input Channel(s) - RS Calibration

Calibration type

sticker-462

€ 631.75

€ 631.75 Each (Exc. Vat)

€ 764.42

€ 764.42 Each (inc. VAT)

Testo 175-H1 Temperature & Humidity Data Logger, USB, 2 Input Channel(s) - RS Calibration
Stock information temporarily unavailable.

Calibration type

sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

2

Model Number

175-H1

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, NTC

Interface Type

USB

Data Logger Type

Temperature & Humidity

Calibrated

RSCAL

Maximum Temperature Measurement

+50 (TD) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.4 °C

IP Rating

IP54

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±0.03 %RH

Battery Life

3 Years

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Battery, Calibration Protocol, Padlock, Wall Bracket

Battery Type

AAA

Dimensions

149 x 53 x 27mm

Number Of Readings Per Channel

1000000

Country of Origin

China

Product details

testo 175H and 176H Series

Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.