Technical Document
Specifications
Brand
TestoModel Number p
417
Measurement Parameters
Current, Temperature, Volume Air Flow
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±1.5% + 0.1 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Impeller, NTC
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
9V
Battery Life
50 h
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Product details
Anemometer testo 417 Set
Temperature, flow and volume flow measurement
Multi-point and timed mean calculation
Max/min values
Incl. Funnel set consisting of funnel for disc outlets (Ø 200) and funnel for ventilator (330 x 330 mm) for in- and outgoing air
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoModel Number p
417
Measurement Parameters
Current, Temperature, Volume Air Flow
Maximum Air Velocity
20m/s
Best Air Velocity Accuracy
±1.5% + 0.1 m/s
Air Velocity Resolution
0.01m/s
Probe Type
Impeller, NTC
Maximum Temperature
+50°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Battery Type
9V
Battery Life
50 h
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Product details
Anemometer testo 417 Set
Temperature, flow and volume flow measurement
Multi-point and timed mean calculation
Max/min values
Incl. Funnel set consisting of funnel for disc outlets (Ø 200) and funnel for ventilator (330 x 330 mm) for in- and outgoing air