Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
Cable
IP Rating
IP65, IP68
Supply Voltage
12 → 48 V dc
Length
62mm
Maximum dc Voltage
58V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
1kHz
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M18 x 1
Output Type
PNP
Detection Range
8 mm
Terminal Type
Cable
IP Rating
IP65, IP68
Supply Voltage
12 → 48 V dc
Length
62mm
Maximum dc Voltage
58V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
1kHz
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes