Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection

RS kodas: 361-3485Gamintojas: TelemecaniqueGamintojo kodas: XMLA020A1S12
brand-logo
Žiūrėti viską Slėgio jutikliai

Techniniai dokumentai

Specifikacijos

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

Maksimali darbinė temperatūra

+70°C

IP Rating

IP66

Minimali darbinė temperatūra

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection
sticker-462

P.O.A.

Telemecanique Air, Fresh Water, Hydraulic Oil, Sea Water Pressure Switch 1 → 20bar, BSP 1/4 process connection
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Minimum Pressure Reading

1bar

Maximum Pressure Reading

20bar

Media Measured

Air, Fresh Water, Hydraulic Oil, Sea Water

Process Connection

BSP 1/4

Electrical Connection

Screw Terminals

Housing Material

Zinc Alloy

Maksimali darbinė temperatūra

+70°C

IP Rating

IP66

Minimali darbinė temperatūra

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more