3 pole contactor,11kW 25A 24Vac coil
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V ac
Contact Voltage Rating
575 V ac
Contact Current Rating
25 A
Power Rating
11 kW
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
€ 116.44Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
3 pole contactor,11kW 25A 24Vac coil
1

Price on Asking
3 pole contactor,11kW 25A 24Vac coil
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
€ 116.44Each (Exc. Vat)
Technical Document
Specifications
Brand
TelemecaniqueCoil Voltage
24 V ac
Contact Voltage Rating
575 V ac
Contact Current Rating
25 A
Power Rating
11 kW
You may be interested in
Schneider Electric TeSys D LC1D Contactor, 24 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V acBrand: Schneider Electric
€ 116.44Each (Exc. Vat)