Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A

RS kodas: 243-796Gamintojas: Telemecanique SensorsGamintojo kodas: ZCKS1H29+ZCK-D06
brand-logo
Žiūrėti viską Ribiniai jungikliai

Techniniai dokumentai

Specifikacijos

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Serija

OsiSense XC

Action Type

Snap Action

Ilgis

72.5mm

Minimali darbinė temperatūra

-25°C

Gylis

36mm

Plotis

40mm

Maksimali darbinė temperatūra

+70°C

Produkto aprašymas

Telemecanique Limit Switches

Introducing Telemecanique XCKS range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Sandėlio informacija laikinai nepasiekiama.

€ 47,98

€ 47,98 už 1 vnt. (be PVM)

€ 58,05

€ 58,05 už 1 vnt. (su PVM)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A
sticker-462

€ 47,98

€ 47,98 už 1 vnt. (be PVM)

€ 58,05

€ 58,05 už 1 vnt. (su PVM)

Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac Max, 10A
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Actuator Type

Coil Spring

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Serija

OsiSense XC

Action Type

Snap Action

Ilgis

72.5mm

Minimali darbinė temperatūra

-25°C

Gylis

36mm

Plotis

40mm

Maksimali darbinė temperatūra

+70°C

Produkto aprašymas

Telemecanique Limit Switches

Introducing Telemecanique XCKS range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1