Telemecanique Sensors XY2CH Rope Pull Switch, 30m

RS Stock No.: 130-0872Brand: Telemecanique SensorsManufacturers Part No.: XY2CH13290H29
brand-logo
View all in Rope Pull Switches

Technical Document

Specifications

Cable Length

30m

IP Rating

IP65

Number of Poles

DPST

Series

XY2CH

Range

Preventa XY2

Length

68mm

Width

95mm

Depth

201mm

Housing Material

Stainless Steel

Dimensions

68 x 95 x 201mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 214.00

€ 214.00 Each (Exc. Vat)

€ 258.94

€ 258.94 Each (inc. VAT)

Telemecanique Sensors XY2CH Rope Pull Switch, 30m
sticker-462

€ 214.00

€ 214.00 Each (Exc. Vat)

€ 258.94

€ 258.94 Each (inc. VAT)

Telemecanique Sensors XY2CH Rope Pull Switch, 30m

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Cable Length

30m

IP Rating

IP65

Number of Poles

DPST

Series

XY2CH

Range

Preventa XY2

Length

68mm

Width

95mm

Depth

201mm

Housing Material

Stainless Steel

Dimensions

68 x 95 x 201mm

Minimum Operating Temperature

-25°C

Standards Met

CCC, CSA C 22-2, EAC, EN/IEC 60947-5-5, UL (NISD), UL 508

Conduit Entry

M20

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

250V

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more