Teledyne LeCroy Waveform Generator, 10MHz Max, 1 μHz Min

RS kodas: 177-1291Gamintojas: Teledyne LeCroyGamintojo kodas: T3AFG10
brand-logo

Techniniai dokumentai

Specifikacijos

Maximum Frequency

10MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Maximum Sampling Frequency

1.2Gsps

Minimum Pulse Train Repetition Rate

16ns

Resolution

1 μHz

Arbitrary Waveforms

Yes

Matmenys

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Minimali darbinė temperatūra

0°C

Waveform Memory per Channel

8 M points/ch, 16 k points/ch

Aukštis

295.7mm

Plotis

107.2mm

Rise - Fall Time

<24ns

Ilgis

260.3mm

Display Type

TFT LCD

Maksimali darbinė temperatūra

+40°C

Weight

3.4kg

Connector Type

USB

Produkto aprašymas

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Galbūt jus domina

€ 750,00

€ 750,00 už 1 vnt. (be PVM)

€ 907,50

€ 907,50 už 1 vnt. (su PVM)

Teledyne LeCroy Waveform Generator, 10MHz Max, 1 μHz Min

Kalibravimo tipas

sticker-462

€ 750,00

€ 750,00 už 1 vnt. (be PVM)

€ 907,50

€ 907,50 už 1 vnt. (su PVM)

Teledyne LeCroy Waveform Generator, 10MHz Max, 1 μHz Min

Sandėlio informacija laikinai nepasiekiama.

Kalibravimo tipas

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Maximum Frequency

10MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Maximum Sampling Frequency

1.2Gsps

Minimum Pulse Train Repetition Rate

16ns

Resolution

1 μHz

Arbitrary Waveforms

Yes

Matmenys

260.3 x 107.2 x 295.7mm

Maximum Output Amplitude

20V Pk-Pk

Minimali darbinė temperatūra

0°C

Waveform Memory per Channel

8 M points/ch, 16 k points/ch

Aukštis

295.7mm

Plotis

107.2mm

Rise - Fall Time

<24ns

Ilgis

260.3mm

Display Type

TFT LCD

Maksimali darbinė temperatūra

+40°C

Weight

3.4kg

Connector Type

USB

Produkto aprašymas

Teledyne LeCroy T3AF Waveform Generators

The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.

Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.

Galbūt jus domina