Dual-use

Tektronix AFG3011:A1 Waveform Generator, 10MHz Max, 1 μHz Min

RS Stock No.: 726-0010Brand: TektronixManufacturers Part No.: AFG3011:A1
brand-logo

Technical Document

Specifications

Maximum Frequency

10MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

100kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

250Msps

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

80ns

Arbitrary Waveforms

Yes

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Dimensions

168 x 329.6 x 156.3mm

Maximum Output Amplitude

20V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3011:A1

Weight

4.5kg

Connector Type

BNC

Plug Type

Type C - European Plug

Rise - Fall Time

80ns

Display Type

LCD

Maximum Operating Temperature

+50°C

You may be interested in

Price on Asking

Tektronix AFG3011:A1 Waveform Generator, 10MHz Max, 1 μHz Min
sticker-462

Price on Asking

Tektronix AFG3011:A1 Waveform Generator, 10MHz Max, 1 μHz Min

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Maximum Frequency

10MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

100kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

250Msps

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

80ns

Arbitrary Waveforms

Yes

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Dimensions

168 x 329.6 x 156.3mm

Maximum Output Amplitude

20V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3011:A1

Weight

4.5kg

Connector Type

BNC

Plug Type

Type C - European Plug

Rise - Fall Time

80ns

Display Type

LCD

Maximum Operating Temperature

+50°C

You may be interested in