Technical Document
Specifications
Brand
TecMateInput Voltage
220 → 240V ac
Battery Type Charged
Automotive, Lead Acid
Number of Charge Stages
3
Dimensions
140 x 160 x 150mm
Country of Origin
China
You may be interested in
TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plugBrand: TecMate
€ 473.59Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TecMate Battery Charger For
1

Price on Asking
TecMate Battery Charger For
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
You may be interested in
TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plugBrand: TecMate
€ 473.59Each (Exc. Vat)
Technical Document
Specifications
Brand
TecMateInput Voltage
220 → 240V ac
Battery Type Charged
Automotive, Lead Acid
Number of Charge Stages
3
Dimensions
140 x 160 x 150mm
Country of Origin
China
You may be interested in
TecMate AccuMate Pro Battery Charger For Lead Acid 12 V, 24 V 12V 3.5A with EU, UK plugBrand: TecMate
€ 473.59Each (Exc. Vat)