TE Connectivity 1.5Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R5JT

RS Stock No.: 664-1575Brand: TE ConnectivityManufacturers Part No.: SMW51R5JT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.5Ω

Technology

Wire Wound

Package/Case

5329 (13573M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Product details

SM Wirewound 5W

Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.08

€ 1.615 Each (In a Pack of 5) (Exc. Vat)

€ 9.78

€ 1.954 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1.5Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R5JT
sticker-462

€ 8.08

€ 1.615 Each (In a Pack of 5) (Exc. Vat)

€ 9.78

€ 1.954 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1.5Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W - SMW51R5JT
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.5Ω

Technology

Wire Wound

Package/Case

5329 (13573M)

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±200ppm/°C

Series

SM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Product details

SM Wirewound 5W

Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2, 3 or 5 Watts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more