TE Connectivity Panel Mount Non-Latching Relay, 230V Coil, 25A Switching Current, DPDT

RS kodas: 231-2276Gamintojas: TE ConnectivityGamintojo kodas: RM835730
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Coil Voltage

230V

Contact Configuration

DPDT

Tvirtinimo tipas

Panel Mount

Switching Current

25A

Terminal Type

Quick Connect

Ilgis

38.5mm

Coil Resistance

7.5 kΩ

Aukštis

73.5mm

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-45°C

Maksimali darbinė temperatūra

+40°C

Gylis

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

TE Connectivity Panel Mount Non-Latching Relay, 230V Coil, 25A Switching Current, DPDT
sticker-462

P.O.A.

TE Connectivity Panel Mount Non-Latching Relay, 230V Coil, 25A Switching Current, DPDT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Coil Voltage

230V

Contact Configuration

DPDT

Tvirtinimo tipas

Panel Mount

Switching Current

25A

Terminal Type

Quick Connect

Ilgis

38.5mm

Coil Resistance

7.5 kΩ

Aukštis

73.5mm

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-45°C

Maksimali darbinė temperatūra

+40°C

Gylis

35.5mm

Maximum Switching Power AC

6 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more