Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
18 V dc
Switching Type
DC
Control Voltage Range
18 → 32 V dc
Minimum Load Current
0.01 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Transistor
Package Style
Module
Load Voltage Range
3 → 60V dc
Maximum Turn On Time
0.1ms
Dimensions
43.18 x 15.2 x 31.8mm
Depth
15.2mm
Height
31.8mm
Off State Leakage Current
500 μA
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Product details
ODC Series Relay
ODC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.
€ 27.40
€ 27.40 Each (Exc. Vat)
€ 33.15
€ 33.15 Each (inc. VAT)
1

€ 27.40
€ 27.40 Each (Exc. Vat)
€ 33.15
€ 33.15 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 27.40 |
5 - 9 | € 25.90 |
10 - 14 | € 24.70 |
15 - 24 | € 23.50 |
25+ | € 22.30 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
3 A
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Maximum Control Voltage
32 V dc
Minimum Control Voltage
18 V dc
Switching Type
DC
Control Voltage Range
18 → 32 V dc
Minimum Load Current
0.01 A
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
Transistor
Package Style
Module
Load Voltage Range
3 → 60V dc
Maximum Turn On Time
0.1ms
Dimensions
43.18 x 15.2 x 31.8mm
Depth
15.2mm
Height
31.8mm
Off State Leakage Current
500 μA
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Product details
ODC Series Relay
ODC Series relay from TE Connectivity are solid state and offer a reliable interface between microprocessor- or computer-based control systems and external input devices and loads, these photo-isolated modules feature excellent isolation and transient immunity. On modules of the same voltage type, AC or DC, the output of the output modules is compatible with the input of the input modules, making them ideal for series operation.
Modules are color-coded and packaged in industry standard plug-in enclosure. Units interchange easily without disturbing
wiring. UL recognized, CSA certified.