TE Connectivity, 6 Position DPST Rotary Switch, 400 mA @ 20 V, Through Hole

RS Stock No.: 161-3973Brand: TE ConnectivityManufacturers Part No.: MRJE2604
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

DPST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

20V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Contact Material

Brass

Angle of Throw

30°

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 876.38

€ 35.055 Each (In a Box of 25) (Exc. Vat)

€ 1,060.42

€ 42.417 Each (In a Box of 25) (inc. VAT)

TE Connectivity, 6 Position DPST Rotary Switch, 400 mA @ 20 V, Through Hole
sticker-462

€ 876.38

€ 35.055 Each (In a Box of 25) (Exc. Vat)

€ 1,060.42

€ 42.417 Each (In a Box of 25) (inc. VAT)

TE Connectivity, 6 Position DPST Rotary Switch, 400 mA @ 20 V, Through Hole
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPST

Contact Current Rating

400 mA @ 20 V

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

20V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Contact Material

Brass

Angle of Throw

30°

Country of Origin

Japan

Product details

Miniature Rotary Switches, IP67

Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more