Technical Document
Specifications
Brand
TE ConnectivityResistance
6.8kΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
1.25W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
€ 264.00
€ 0.066 Each (On a Reel of 4000) (Exc. Vat)
€ 319.44
€ 0.08 Each (On a Reel of 4000) (inc. VAT)
4000

€ 264.00
€ 0.066 Each (On a Reel of 4000) (Exc. Vat)
€ 319.44
€ 0.08 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
6.8kΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
1.25W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C


