TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1M0

RS kodas: 807-5730Gamintojas: TE ConnectivityGamintojo kodas: CRGH0805J1M0
brand-logo

Techniniai dokumentai

Specifikacijos

Resistance

1MΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±5%

Galingumas

0.33W

Temperature Coefficient

±200ppm/°C

Serija

CRGH

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Kilmės šalis

Thailand

Produkto aprašymas

0805 Format CRGH Series Resistor 0.33W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 0,86

€ 0,009 Each (In a Bag of 100) (be PVM)

€ 1,04

€ 0,011 Each (In a Bag of 100) (su PVM)

TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1M0
sticker-462

€ 0,86

€ 0,009 Each (In a Bag of 100) (be PVM)

€ 1,04

€ 0,011 Each (In a Bag of 100) (su PVM)

TE Connectivity 1MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1M0
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Resistance

1MΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±5%

Galingumas

0.33W

Temperature Coefficient

±200ppm/°C

Serija

CRGH

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Kilmės šalis

Thailand

Produkto aprašymas

0805 Format CRGH Series Resistor 0.33W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more