Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityResistance
18.2Ω
Technologija
Thin Film
Package/Case
0402 (1005M)
Tolerancija
±0.1%
Galingumas
0.063W
Temperature Coefficient
±25ppm/°C
Serija
CPF
Minimali darbinė temperatūra
-55°C
Maksimali darbinė temperatūra
+155°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
0402 TE Connectivity CPF Series Precision Resistors 10Ω-39Ω
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Surface Mount - 0402 - CPF Series
€ 4,48
€ 0,448 Each (In a Pack of 10) (be PVM)
€ 5,42
€ 0,542 Each (In a Pack of 10) (su PVM)
10

€ 4,48
€ 0,448 Each (In a Pack of 10) (be PVM)
€ 5,42
€ 0,542 Each (In a Pack of 10) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
10

Sandėlio informacija laikinai nepasiekiama.
| kiekis | Vieneto kaina | Per Pakuotė |
|---|---|---|
| 10 - 90 | € 0,448 | € 4,48 |
| 100 - 240 | € 0,268 | € 2,68 |
| 250 - 490 | € 0,225 | € 2,25 |
| 500 - 990 | € 0,18 | € 1,80 |
| 1000+ | € 0,148 | € 1,48 |
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityResistance
18.2Ω
Technologija
Thin Film
Package/Case
0402 (1005M)
Tolerancija
±0.1%
Galingumas
0.063W
Temperature Coefficient
±25ppm/°C
Serija
CPF
Minimali darbinė temperatūra
-55°C
Maksimali darbinė temperatūra
+155°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
0402 TE Connectivity CPF Series Precision Resistors 10Ω-39Ω
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.


