Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Antenna Directivity
Omnidirectional
Connector Gender
Male
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
€ 2,625.00
€ 2,625.00 1 Box of 1000 (Exc. Vat)
€ 3,176.25
€ 3,176.25 1 Box of 1000 (inc. VAT)
1
€ 2,625.00
€ 2,625.00 1 Box of 1000 (Exc. Vat)
€ 3,176.25
€ 3,176.25 1 Box of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Antenna Directivity
Omnidirectional
Connector Gender
Male
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
100mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
