TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size

RS kodas: 311-9927Gamintojas: TE ConnectivityGamintojo kodas: 710026-5
brand-logo
Žiūrėti viską Žiediniai terminalai

Techniniai dokumentai

Specifikacijos

Serija

XCT

Insulation

Uninsulated

Inner Ring Diameter

8.3mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

25mm²

Minimum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Maximum Wire Size AWG

3AWG

Minimum Wire Size AWG

3AWG

Maximum Wire Size (AWG)

3AWG

Minimum Wire Size (AWG)

3AWG

Stud Size

8mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Overall Length

40mm

Kilmės šalis

France

Produkto aprašymas

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Sandėlio informacija laikinai nepasiekiama.

€ 84,31

€ 3,372 Each (In a Box of 25) (be PVM)

€ 102,02

€ 4,08 Each (In a Box of 25) (su PVM)

TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
sticker-462

€ 84,31

€ 3,372 Each (In a Box of 25) (be PVM)

€ 102,02

€ 4,08 Each (In a Box of 25) (su PVM)

TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Serija

XCT

Insulation

Uninsulated

Inner Ring Diameter

8.3mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

25mm²

Minimum Wire Size mm²

25mm²

Maximum Wire Size (mm²)

25mm²

Minimum Wire Size (mm²)

25mm²

Maximum Wire Size AWG

3AWG

Minimum Wire Size AWG

3AWG

Maximum Wire Size (AWG)

3AWG

Minimum Wire Size (AWG)

3AWG

Stud Size

8mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Overall Length

40mm

Kilmės šalis

France

Produkto aprašymas

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals