Technical Document
Specifications
Brand
TE ConnectivityType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Colour
Black
Number Of Rows
1
Length
10.9mm
Series
NOVO
Contact Material
Phosphor Bronze
Contact Plating
Tin
Orientation
Straight
Series Number
4-881545-2
Country of Origin
Brazil
Stock information temporarily unavailable.
Price on Asking
TE Connectivity, Novo Shunt Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
1

Price on Asking
TE Connectivity, Novo Shunt Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Open Top
Number Of Contacts
2
Pitch
2.54mm
Colour
Black
Number Of Rows
1
Length
10.9mm
Series
NOVO
Contact Material
Phosphor Bronze
Contact Plating
Tin
Orientation
Straight
Series Number
4-881545-2
Country of Origin
Brazil