TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A

RS Stock No.: 185-8669Brand: TE ConnectivityManufacturers Part No.: 2834049-2
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

2

Series

LIGHT-N-LOK

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Black

Type

Modular Latched Wire to Wire

Mounting Type

Cable Mount

Current Rating

9A

Voltage Rating

600 V ac

Wire Size

22 → 16 AWG

Termination Method

Poke-In

Contact Plating

Tin

Contact Material

Copper Alloy

Stock information temporarily unavailable.

€ 170.52

€ 0.341 Each (In a Bag of 500) (Exc. Vat)

€ 206.33

€ 0.413 Each (In a Bag of 500) (inc. VAT)

TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A
sticker-462

€ 170.52

€ 0.341 Each (In a Bag of 500) (Exc. Vat)

€ 206.33

€ 0.413 Each (In a Bag of 500) (inc. VAT)

TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire, 2-Pole, Female, 2-Way, Cable Mount, 9A
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2

Series

LIGHT-N-LOK

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Black

Type

Modular Latched Wire to Wire

Mounting Type

Cable Mount

Current Rating

9A

Voltage Rating

600 V ac

Wire Size

22 → 16 AWG

Termination Method

Poke-In

Contact Plating

Tin

Contact Material

Copper Alloy