TE Connectivity 3 Way to 3 Way Wire to Board Cable, 300mm

RS Stock No.: 286-8662Brand: TE ConnectivityManufacturers Part No.: 2405415-3
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Series Number

2405415

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

30 V

Country of Origin

China

Stock information temporarily unavailable.

€ 1,425.00

€ 3.80 Each (In a Bag of 375) (Exc. Vat)

€ 1,724.25

€ 4.598 Each (In a Bag of 375) (inc. VAT)

TE Connectivity 3 Way to 3 Way Wire to Board Cable, 300mm
sticker-462

€ 1,425.00

€ 3.80 Each (In a Bag of 375) (Exc. Vat)

€ 1,724.25

€ 4.598 Each (In a Bag of 375) (inc. VAT)

TE Connectivity 3 Way to 3 Way Wire to Board Cable, 300mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
375 - 375€ 3.80€ 1,425.00
750+€ 3.658€ 1,371.56

Technical Document

Specifications

Series Number

2405415

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Pitch

2.5mm

Sheath Colour

Orange

Cable Length

300mm

Voltage Rating

30 V

Country of Origin

China