TE Connectivity CDFP Cage Assembly With Integrated Connector Receptacle 60-Position, 2274233-1

RS Stock No.: 506-953Brand: TE ConnectivityManufacturers Part No.: 2274233-1
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Cage Assembly with Integrated Connector

Form Factor

CDFP

Gender

Receptacle

Body Orientation

Straight

Number of Ports

1

Number Of Contacts

60

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

TE Connectivity CDFP Cage Assembly With Integrated Connector Receptacle 60-Position, 2274233-1
sticker-462

Price on Asking

TE Connectivity CDFP Cage Assembly With Integrated Connector Receptacle 60-Position, 2274233-1
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cage Assembly with Integrated Connector

Form Factor

CDFP

Gender

Receptacle

Body Orientation

Straight

Number of Ports

1

Number Of Contacts

60

Country of Origin

China