TE Connectivity Surface Mount Accelerometer, LCC, Analogue, 10-Pin

RS kodas: 241-9814Gamintojas: TE ConnectivityGamintojo kodas: 20005836-01
brand-logo
Žiūrėti viską Judesio jutiklis

Techniniai dokumentai

Specifikacijos

Sensor Type

Accelerometer

Number of Axis

1

Technologija

Digital

Tvirtinimo tipas

Surface Mount

Interface Type

Analogue

Maximum Frequency Response

10000Hz

Minimum Frequency Response

2Hz

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.8 V

Pakuotės tipas

LCC

Sensitivity

50mV/g

Kaiščių skaičius

10

Maksimali darbinė temperatūra

125 °C

Minimali darbinė temperatūra

-40 °C

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 942,75

€ 38,855 Each (In a Tray of 50) (be PVM)

€ 2 350,73

€ 47,015 Each (In a Tray of 50) (su PVM)

TE Connectivity Surface Mount Accelerometer, LCC, Analogue, 10-Pin
sticker-462

€ 1 942,75

€ 38,855 Each (In a Tray of 50) (be PVM)

€ 2 350,73

€ 47,015 Each (In a Tray of 50) (su PVM)

TE Connectivity Surface Mount Accelerometer, LCC, Analogue, 10-Pin
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Sensor Type

Accelerometer

Number of Axis

1

Technologija

Digital

Tvirtinimo tipas

Surface Mount

Interface Type

Analogue

Maximum Frequency Response

10000Hz

Minimum Frequency Response

2Hz

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.8 V

Pakuotės tipas

LCC

Sensitivity

50mV/g

Kaiščių skaičius

10

Maksimali darbinė temperatūra

125 °C

Minimali darbinė temperatūra

-40 °C

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more