TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max

RS kodas: 668-9735PGamintojas: TE ConnectivityGamintojo kodas: 2-167301-2
brand-logo
Žiūrėti viską Užspaudžiami kontaktai

Techniniai dokumentai

Specifikacijos

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Serija

AMPMODU Mod IV

Minimum Wire Size mm²

0.2mm²

Užbaigimo būdas

Crimp

Maximum Wire Size mm²

0.6mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

15mΩ

Minimali darbinė temperatūra

-65°C

Maksimali darbinė temperatūra

+105°C

Produkto aprašymas

Receptacle Crimp Contacts (Mod IV)

A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 118,00

€ 0,118 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 142,78

€ 0,143 Už kiekviena vnt. (tiekiama riteje) (su PVM)

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max
Pasirinkite pakuotės tipą
sticker-462

€ 118,00

€ 0,118 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 142,78

€ 0,143 Už kiekviena vnt. (tiekiama riteje) (su PVM)

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Ritė
1000 - 2900€ 0,118€ 11,80
3000 - 7400€ 0,10€ 10,00
7500 - 14900€ 0,093€ 9,30
15000+€ 0,085€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Serija

AMPMODU Mod IV

Minimum Wire Size mm²

0.2mm²

Užbaigimo būdas

Crimp

Maximum Wire Size mm²

0.6mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

15mΩ

Minimali darbinė temperatūra

-65°C

Maksimali darbinė temperatūra

+105°C

Produkto aprašymas

Receptacle Crimp Contacts (Mod IV)

A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more