Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityNumber of Positions
4
Tvirtinimo tipas
Through Hole
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
1000Operations
Maksimali darbinė temperatūra
+85°C
Minimali darbinė temperatūra
-30°C
Operating Temperature Range
-30 → +85°C
Distrelec Product Id
30415792
Produkto aprašymas
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.
€ 9,98
€ 1,00 Už kiekviena vnt. (tiekiama tuboje) (be PVM)
€ 12,07
€ 1,21 Už kiekviena vnt. (tiekiama tuboje) (su PVM)
Gamybinė pakuotė (Vamzdelis)
10

€ 9,98
€ 1,00 Už kiekviena vnt. (tiekiama tuboje) (be PVM)
€ 12,07
€ 1,21 Už kiekviena vnt. (tiekiama tuboje) (su PVM)
Gamybinė pakuotė (Vamzdelis)
10

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
10 - 24 | € 1,00 |
25 - 49 | € 0,94 |
50 - 99 | € 0,86 |
100+ | € 0,79 |
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityNumber of Positions
4
Tvirtinimo tipas
Through Hole
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
100 mA@ 24 V dc
Mechanical Life
1000Operations
Maksimali darbinė temperatūra
+85°C
Minimali darbinė temperatūra
-30°C
Operating Temperature Range
-30 → +85°C
Distrelec Product Id
30415792
Produkto aprašymas
TE Connectivity ADE and ADF Series DIP Switches
ADE and ADF series through hole mounting 7.5 x 3.5mm DIP switches with a 2.54mm centerline, gold flash plated contacts and black PPS housings. The ADE series DIP switches have extended slide actuators whilst the ADF series DIP switcheshave flush slide actuators. Both versions of these DIP switches have a high pressure contact system and are auto insertable.