TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural

RS Stock No.: 164-8547Brand: TE ConnectivityManufacturers Part No.: 180923-0
brand-logo
View all in Home

Technical Document

Specifications

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Series

AMP FASTIN-FASTON

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Stock information temporarily unavailable.

€ 490.20

€ 0.245 Each (In a Bag of 2000) (Exc. Vat)

€ 593.14

€ 0.296 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
sticker-462

€ 490.20

€ 0.245 Each (In a Bag of 2000) (Exc. Vat)

€ 593.14

€ 0.296 Each (In a Bag of 2000) (inc. VAT)

TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
2000 - 2000€ 0.245€ 490.20
4000+€ 0.229€ 457.90

Technical Document

Specifications

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

2

Series

AMP FASTIN-FASTON

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges