Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityKontaktų skaičius
9
Number Of Rows
2
Gender
Male
Serija
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Ilgis
30mm
Housing Material
Nylon
Produkto aprašymas
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
TE Connectivity MIC (Multiple Interlock Connectors) Range
€ 9,98
€ 0,998 Each (In a Pack of 10) (be PVM)
€ 12,07
€ 1,207 Each (In a Pack of 10) (su PVM)
Standartas
10

€ 9,98
€ 0,998 Each (In a Pack of 10) (be PVM)
€ 12,07
€ 1,207 Each (In a Pack of 10) (su PVM)
Standartas
10

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Pakuotė |
---|---|---|
10 - 40 | € 0,998 | € 9,98 |
50 - 90 | € 0,895 | € 8,95 |
100+ | € 0,805 | € 8,05 |
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityKontaktų skaičius
9
Number Of Rows
2
Gender
Male
Serija
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Ilgis
30mm
Housing Material
Nylon
Produkto aprašymas
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)