TE Connectivity CERTI-LOK Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Connector Contacts

RS Stock No.: 876-2330Brand: TE ConnectivityManufacturers Part No.: 169424-1
brand-logo
View all in Home

Technical Document

Specifications

Wire Size AWG

28 → 20AWG

Product Type

Crimp Tool

For Use With

AMPLIMITE HD-20 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

CERTI-LOK

Overall Length

215 mm

Product details

TE Connectivity CERTI-LOK Reel-Fed Hand Crimping Tool for AMPLIMITE HD-20 Contacts

CERTI-LOK reel-fed hand crimping tool for crimping AMPLIMITE HD-20 contacts with a wire size range of 28-24 AWG and 24-20 AWG. This CERTI-LOK reel-fed hand crimping tool features a terminal feeding and cutting device and a CERTI-LOK ratchet mechanism which remains locked until the tool handles are fully closed ensuring a full crimp cycle is achieved. Additional features of this CERTI-LOK reel-fed crimp tool include an emergency ratchet release, handle pressure adjustment with locking device and ergonomically designed non-slip handles.

Stock information temporarily unavailable.

€ 2,270.50

€ 2,270.50 Each (Exc. Vat)

€ 2,747.30

€ 2,747.30 Each (inc. VAT)

TE Connectivity CERTI-LOK Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Connector Contacts
sticker-462

€ 2,270.50

€ 2,270.50 Each (Exc. Vat)

€ 2,747.30

€ 2,747.30 Each (inc. VAT)

TE Connectivity CERTI-LOK Hand Ratcheting Crimp Tool for AMPLIMITE HD-20 Connector Contacts
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

28 → 20AWG

Product Type

Crimp Tool

For Use With

AMPLIMITE HD-20 Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

CERTI-LOK

Overall Length

215 mm

Product details

TE Connectivity CERTI-LOK Reel-Fed Hand Crimping Tool for AMPLIMITE HD-20 Contacts

CERTI-LOK reel-fed hand crimping tool for crimping AMPLIMITE HD-20 contacts with a wire size range of 28-24 AWG and 24-20 AWG. This CERTI-LOK reel-fed hand crimping tool features a terminal feeding and cutting device and a CERTI-LOK ratchet mechanism which remains locked until the tool handles are fully closed ensuring a full crimp cycle is achieved. Additional features of this CERTI-LOK reel-fed crimp tool include an emergency ratchet release, handle pressure adjustment with locking device and ergonomically designed non-slip handles.