Technical Document
Specifications
Brand
TE ConnectivityRelay Type
HF Relay
Coil Resistance
1028Ω
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Operating Temperature Range
-55 → +85°C
Switching Voltage
220 V dc, 250V ac
Terminal Type
Through Hole
Special Features
Wash Tight
Standards Met
RoHS Compliant
Length
14.6mm
Number of Poles
1
Minimum Operating Temperature
-55°C
Contact Current Rating
2A
Maximum Operating Temperature
+85°C
Operating Time Including Bounce
5ms
Depth
7.2mm
Dimensions
14.6 x 7.2 x 10mm
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.51
€ 18.51 Each (inc. VAT)
Standard
1

€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.51
€ 18.51 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 15.30 |
| 5+ | € 14.50 |
Technical Document
Specifications
Brand
TE ConnectivityRelay Type
HF Relay
Coil Resistance
1028Ω
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
12V dc
Mounting Type
PCB Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Operating Temperature Range
-55 → +85°C
Switching Voltage
220 V dc, 250V ac
Terminal Type
Through Hole
Special Features
Wash Tight
Standards Met
RoHS Compliant
Length
14.6mm
Number of Poles
1
Minimum Operating Temperature
-55°C
Contact Current Rating
2A
Maximum Operating Temperature
+85°C
Operating Time Including Bounce
5ms
Depth
7.2mm
Dimensions
14.6 x 7.2 x 10mm
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)


