Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityType
Automotive connector housing
Kontaktų skaičius
16
Gender
Female
Number Of Rows
2
Tvirtinimo tipas
Cable Mount
Serija
TH 025
Spalva
Natural
Aukštis
15.8mm
Plotis
23mm
Gylis
33.9mm
Housing Material
PBT
Produkto aprašymas
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
€ 2,00
€ 2,00 už 1 vnt. (be PVM)
€ 2,42
€ 2,42 už 1 vnt. (su PVM)
Standartas
1

€ 2,00
€ 2,00 už 1 vnt. (be PVM)
€ 2,42
€ 2,42 už 1 vnt. (su PVM)
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 2,00 |
10 - 99 | € 1,85 |
100+ | € 1,42 |
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityType
Automotive connector housing
Kontaktų skaičius
16
Gender
Female
Number Of Rows
2
Tvirtinimo tipas
Cable Mount
Serija
TH 025
Spalva
Natural
Aukštis
15.8mm
Plotis
23mm
Gylis
33.9mm
Housing Material
PBT
Produkto aprašymas
TE Connectivity TH 025 Series Connector Housings
TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts