Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Size
Miniature
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product details
Mini BNC Connectors
Designed to meet the growing demand for next generation telecommunications and broadband applications where higher connector densities are needed.
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Size
Miniature
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Gold
Product details
Mini BNC Connectors
Designed to meet the growing demand for next generation telecommunications and broadband applications where higher connector densities are needed.