Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 24 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Product details
Series 2 Contacts
Gold over nickel plated pin and socket contacts.
Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wire
Stock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) eg. 7/0·2 wire.
Contacts are only suitable for HDP 20 and CPC Series 2 connector styles.
Use crimp tool stock no. 446-816 and insert/extraction tool stock no. 446-822.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
€ 1.88
€ 0.188 Each (In a Pack of 10) (Exc. Vat)
€ 2.27
€ 0.227 Each (In a Pack of 10) (inc. VAT)
10

€ 1.88
€ 0.188 Each (In a Pack of 10) (Exc. Vat)
€ 2.27
€ 0.227 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10

Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 240 | € 0.188 | € 1.88 |
| 250 - 740 | € 0.162 | € 1.62 |
| 750 - 1990 | € 0.149 | € 1.49 |
| 2000 - 3990 | € 0.121 | € 1.21 |
| 4000+ | € 0.108 | € 1.08 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 24 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Product details
Series 2 Contacts
Gold over nickel plated pin and socket contacts.
Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wire
Stock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) eg. 7/0·2 wire.
Contacts are only suitable for HDP 20 and CPC Series 2 connector styles.
Use crimp tool stock no. 446-816 and insert/extraction tool stock no. 446-822.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.


