Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Green
Voltage Rating
300 V ac
Depth
9.2mm
Length
15.9mm
Material
Nylon 66
Width
12.6mm
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless terminal blocks are colour coded to aid identification. These 5.0 mm PCB terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
€ 521.56
€ 0.887 Each (In a Box of 588) (Exc. Vat)
€ 631.09
€ 1.073 Each (In a Box of 588) (inc. VAT)
588

€ 521.56
€ 0.887 Each (In a Box of 588) (Exc. Vat)
€ 631.09
€ 1.073 Each (In a Box of 588) (inc. VAT)
Stock information temporarily unavailable.
588

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Solder
Type
Terminal Block
Current Rating
10A
Body Orientation
Vertical
Colour
Green
Voltage Rating
300 V ac
Depth
9.2mm
Length
15.9mm
Material
Nylon 66
Width
12.6mm
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless terminal blocks are colour coded to aid identification. These 5.0 mm PCB terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.