Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityType
Wire to Wire Connector
Kontaktų skaičius
62
Gender
Male
Tvirtinimo tipas
Through Hole
Serija
AMP MCP 1.5/2.8
Spalva
Black
Užbaigimo būdas
Solder
Plotis
132mm
Gylis
57.6mm
Housing Material
PBT
Contact Plating
Silver
Contact Material
Bronze Powder
Kilmės šalis
Germany
Produkto aprašymas
TE Connectivity MCP 1.5K/2.8 Sealed PCB Headers
MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For the mating receptacle housing used with these MCP 1.5K/2.8 hybrid PCB headers please see stock number 718-6794
TE Connectivity Multiple Contact Point System (MCP)
€ 73,15
€ 73,15 už 1 vnt. (be PVM)
€ 88,51
€ 88,51 už 1 vnt. (su PVM)
1

€ 73,15
€ 73,15 už 1 vnt. (be PVM)
€ 88,51
€ 88,51 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 73,15 |
5 - 9 | € 66,98 |
10+ | € 61,28 |
Techniniai dokumentai
Specifikacijos
Markė
TE ConnectivityType
Wire to Wire Connector
Kontaktų skaičius
62
Gender
Male
Tvirtinimo tipas
Through Hole
Serija
AMP MCP 1.5/2.8
Spalva
Black
Užbaigimo būdas
Solder
Plotis
132mm
Gylis
57.6mm
Housing Material
PBT
Contact Plating
Silver
Contact Material
Bronze Powder
Kilmės šalis
Germany
Produkto aprašymas
TE Connectivity MCP 1.5K/2.8 Sealed PCB Headers
MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For the mating receptacle housing used with these MCP 1.5K/2.8 hybrid PCB headers please see stock number 718-6794