TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, DPST

RS kodas: 256-5931Gamintojas: TE ConnectivityGamintojo kodas: 1-1393212-0
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPST

Tvirtinimo tipas

PCB Mount

Terminal Type

Through Hole

Ilgis

52.3mm

Coil Resistance

350 Ω

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Gylis

34.6mm

Aukštis

30.8mm

Maximum Switching Power AC

12 kVA

Application

Power

Produkto aprašymas

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, DPST
sticker-462

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, DPST
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPST

Tvirtinimo tipas

PCB Mount

Terminal Type

Through Hole

Ilgis

52.3mm

Coil Resistance

350 Ω

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+85°C

Gylis

34.6mm

Aukštis

30.8mm

Maximum Switching Power AC

12 kVA

Application

Power

Produkto aprašymas

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina